Enhance your electrical connections with this high-quality SPADE IS terminal, crafted from durable brass for reliable performance. Featuring an overall length of .8 inches (20.32 mm) and a stud size of #8 (M4), it is designed for seamless installation. Its straight orientation, operating temperature range of -40 to 110°C (-40 to 230°F), and compatibility with wire sizes ranging from 14 to 18 AWG (.75 to 2.5 mm²) make it versatile for various applications. With an open barrel type and no insulation, it ensures efficient conductivity. Suitable for use as a spade tongue terminal, its straight angle design facilitates easy connections. Rest assured of its quality as it complies with RoHS standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140791-1
Contact Material:Brass
Overall Length:20.32 mm, .8 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 2048 - 4107 CMA, .75 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP140791-1
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.61 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.9878 mm / .157 in
Wire Insulation Diameter:2.6 - 4 mm / .102 - .157 in
Stud Diameter:4.3 mm / .169 in
Tongue Thickness:.61 mm / .024 in
Wire Insulation Diameter (Min):.102 in
Barrel Inside Diameter:1.65 mm / 2.79 mm / .065 in / .11 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: