1410140-2
MULTIGIG RT T2 .8" BP FULL CNT
Experience high-performance connectivity with the MULTIGIG RT T2 .8" BP FULL CNT. This versatile connector, part of the MULTIGIG RT 2 series, is designed for optimal power and signal transmission in demanding environments. With a straight body orientation, 1 A amperage, and 144 receptacle contacts arranged in 9 rows, it ensures efficient board-to-board mounting. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this component is ideal for aerospace, defense, and marine applications. Its polarization feature guarantees secure mating alignment, while RoHS compliance underscores its commitment to environmental responsibility. Trust in the MULTIGIG RT T2 for superior connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410140-2 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 144 |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Body Orientation: | Straight |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 mm, 1.8 mm |
Number of Positions: | 144 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F026 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
Make First / Break Last: | Yes |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410140-2 |
SKU: | AMP1410140-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download |