1410188-3
MULTIGIG RT T2 7RW DC DF F-RGT
Experience high-speed connectivity with our MULTIGIG RT T2 7RW DC DF F-RGT connector, designed for optimal power and signal transmission in demanding environments. Boasting a board mount configuration with right-angle orientation, this connector features 112 contacts spread across 7 rows, ensuring seamless connectivity. With a pitch of 1.8mm and operating temperature range of -55 to 105°C, it guarantees reliable performance in aerospace, defense, and marine applications. Fully shrouded and right-angle board-to-board compatible, it offers versatility in installation. Trust in its rugged construction and polarization features for secure mating alignment. Join the ranks of satisfied customers who rely on this connector for efficient and durable connectivity solutions in their projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1410188-3 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Plug |
Number of Contacts: | 112 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Body Orientation: | Right Angle |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .053 mm, 1.35 in |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F029 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Right |
Part Aliases: | 1410188-3 |
SKU: | AMP1410188-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download |