AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410420-1
Series:MULTIGIG RT 1
Amperage:1 A
Gender:Female
Number of Contacts:176
Number of Rows:11
Body Orientation:Straight
Pitch:.071 mm
SKU:AMP1410420-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: