Enhance assembly precision with our MULTIGIG RT GUIDEPIN KIT ASSEMBLY, designed for seamless mating alignment in electronic connections. This essential accessory, crafted from durable Zinc Alloy with Nickel over Copper plating, ensures reliable performance in data and device applications. With a screw hole thread size of M5 x 0.8 Metric, it offers easy installation on compatible interfaces such as MULTI GIG RT2J connectors. RoHS compliant and meticulously engineered for quality, this Guide Pin Kit Assembly guarantees optimal functionality in board-to-board PCB connections, making it a must-have component in your electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410956-1
Accessory Type:Guide Pin
Package Quantity:1
Base Material:Zinc Alloy
GPL:145
Packaging:Package
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Product Code:E996
Body Plating Material:Nickel over Copper
Screw Hole Thread Size:M5 x 0.8 Metric
ECCN:EAR99
Keying and Polarized Position Locations:
Hardware Type:Guide Pin Kit Assembly
Guide Hardware:With
Compatible Interface Type:MULTI GIG RT2J
Part Aliases:1410956-1
SKU:AMP1410956-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: