1411169-3
2X4UNS INL GET CONN
Introducing the .64 Connector System, designed for automotive applications. This housing, featuring a male terminal, is essential for secure wire-to-wire connections. With two rows and a 2.54mm spacing, it ensures efficient signal transmission. The gray PA GF body, measuring .803 inches in height and 1.37 inches in width, offers durability in demanding environments. Meeting RoHS compliance, it guarantees environmental responsibility. While not sealable, its polarization feature enhances assembly accuracy. With a total of 8 positions, it accommodates multiple connections, making it indispensable in automotive circuitry. Its compact design, with a length of .63 inches and a 180° cable exit angle, allows for versatile installation. This connector, part of the M127 series, is optimized for performance and reliability in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1411169-3 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Row Spacing: | 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .63 in |
Cable Exit Angle: | 180° |
Height: | 20.42 mm, .803 in |
Width: | 1.37 in, 34.95 mm |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Clean Body |
Part Aliases: | 1411169-3 |
SKU: | AMP1411169-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |