Enhance your electrical connections with our FASTON 110 FLAG Receptacle, designed for seamless wire termination. Crafted from durable brass with a tin plating, it ensures reliable conductivity in a variety of applications. The flag orientation and open barrel design make for easy installation with 18-22 AWG wire, while the F-Crimp termination guarantees a secure connection. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a dependable choice for your projects. Elevate your crimp terminal setup with this essential component from our Quick Disconnects line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 141352-2
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 10.5 mm, .413 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .015 in, .38 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .063 - .098 in, 1.6 - 2.5 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP141352-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: