2150100-1
OCEAN_2.0_APPLICATOR-E-070F110O
Enhance your application process with the OCEAN 2.0 APPLICATOR-E-070F110O, a high-quality tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for a variety of connectors and tools, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-070F110O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150100-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150100-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |