2150100-2

OCEAN_2.0_APPLICATOR-E-070F110OA

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-070F110OA, a cutting-edge tool designed for precision and efficiency. Engineered for seamless operation, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by pneumatic technology, it offers smooth and reliable feed control. Perfect for a variety of applications, this RoHS-compliant tool is a must-have for any industrial setting. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-070F110OA and experience the difference in performance and productivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150100-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150100-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: