1415390-1

Heilind Number:AMP1415390-1
Manufacturer:TE Connectivity
Manufacturer Number:1415390-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

PE014F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1415390-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:41 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1415390-1

Detailed Description

Introducing the PE014F03 Power Relay, a high-performance component designed for efficient circuit board mounting. With a low amperage of 5 A and a single pole configuration, this relay offers reliable operation in various electronic applications. Featuring silver nickel contact material (AgNi90/10) and RoHS compliance, it ensures optimal conductivity and environmental responsibility. The coil resistance of 41 Ω and coil voltage of 3 VDC facilitate seamless activation, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC guarantee safe and efficient power handling. With a contact arrangement of 1 Form C (CO), this relay is versatile and adaptable to diverse circuit setups. Upgrade your system with the PE014F03 for dependable performance.