| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1415898-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Tungsten, Silver Tin Oxide (W + AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 240 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1415898-5 |
1415898-5
Specifications
Detailed Description
Introducing the RTS3TF12 Relay, a reliable and efficient solution for your power control needs. With an amperage rating of 16A and a coil voltage of 12VDC, this single-pole relay offers seamless operation for various applications. Featuring tungsten and silver tin oxide contact materials, it ensures durability and high performance. The 1 Form A (NO) contact arrangement, along with a maximum switching voltage of 400VAC and contact voltage of 250VAC, guarantees safe and effective switching operations. With RoHS compliance, you can trust in its environmental responsibility. Whether it's for industrial machinery, automotive systems, or other electronic devices, the RTS3TF12 Relay is a dependable choice for power relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

