| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1415900-2 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1415900-2 |
1415900-2
Specifications
Detailed Description
Introducing the RT31C012 Power Relay, a reliable solution for your circuit board needs. With an amperage rating of 16 A and a single pole design, it offers efficient power control in various applications. The contact material of Silver Nickel (AgNi90/10) ensures high conductivity and durability, while the 1 Form C (CO) contact arrangement allows for versatile switching capabilities. Operating at a coil voltage of 12 VDC, this relay features a low coil resistance of 360 Ω, making it energy-efficient. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it guarantees safe and stable performance. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your power relay system with the RT31C012 for seamless operation in industrial and electronic setups.

