141603-3
MOD-4 REC.CONTACT
Enhance your connectivity with our MOD-4 REC.CONTACT, designed for seamless integration in industrial settings. This female socket contact, part of the AMPMODU IV/V series, ensures reliable performance with its durable phosphor bronze construction and gold-plated mating area. Rated for 3A and 250VAC, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 105°C, it's suitable for diverse applications. Its crimp termination method and acceptance of 26 AWG wires make installation easy. Meeting RoHS compliance, it's not just high-performing but also environmentally friendly, making it a must-have component for your wire and cable connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 141603-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .8 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .14 mm², 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Wire Contact Termination Area Plating Material: | Gold Flash |
Part Aliases: | 141603-3 |
SKU: | AMP141603-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |