141708-1
MOD-4 REC.CONT.SCP.
Enhance your connectivity with our MOD-4 REC.CONT.SCP., a female socket contact designed for seamless integration in AMPMODU IV/V series connectors. Featuring a crimp termination method and crafted from durable phosphor bronze with gold plating in the mating area, this industrial-grade contact ensures reliable performance in wire and cable connections. It accommodates 26 AWG wires, with insulation support and accepts wire insulation up to 1.4 mm in diameter. With RoHS compliance and a focus on quality and precision, it is the perfect choice for various applications in the industrial and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 141708-1 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
GPL: | 277 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .15 mm², 26 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Part Aliases: | 141708-1 |
SKU: | AMP141708-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |