1418776-1
COVER,MQS,5 POS.
Enhance the security and functionality of your MQS connector with this 5-position cover. Designed for Terminal Position Assurance, it ensures a reliable connection in automotive applications. Made of durable PBT GF material in sleek black, it can withstand extreme temperatures ranging from -40 to 120°C (-40 to 248°F). Serviceable and RoHS compliant, this accessory is essential for maintaining optimal performance in wire-to-wire connector systems. Upgrade your automotive connectivity with the MQS 5-pos cover.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418776-1 |
Series: | MQS |
Accessory Type: | TPA (Terminal Position Assurance) |
Body Material: | PBT GF |
GPL: | N02 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Body Color: | Black |
Serviceable: | Yes |
Part Aliases: | 1418776-1 |
SKU: | AMP1418776-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |