Enhance your PCB connectivity with our FASTON 250 TAB .032 TPBR terminal, designed for efficient through-hole termination. Featuring a right-angle orientation and 90° terminal angle, it ensures secure and space-saving mounting, ideal for stud mount applications. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connector solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141879-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP141879-2
series:FASTON 250
Plating Material:Tin
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:4.1 mm / .161 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: