1418916-1

MULTI CORE CABLE APAPTER 180 DEGREE

Enhance cable connectivity with our Multi-Core Cable Adapter, featuring a convenient 180-degree design for seamless installation. Crafted in sleek black polyamide, this essential accessory ensures a reliable connection for industrial and commercial transportation applications. With a high operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees optimal performance in diverse environments. Suitable for wire-to-board and wire-to-device setups, this adapter accommodates 4 to 7 positions, making it versatile for various connectivity needs. Each package includes 700 units, providing ample supply for your projects. Stay compliant with UL 94-HB material flammability standards for added safety assurance. Upgrade your automotive connectors with this essential accessory, perfect for achieving efficient and durable cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418916-1
Color:Black
Accessory Type:Cover
Strain Relief:No Strain Relief
Body Material:Polyamide
Package Quantity:700
Number of Positions:4, 7
GPL:J93
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J673
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:13 mm, .512 in
Material Flammability Standard:UL 94-HB
Part Aliases:1418916-1
SKU:AMP1418916-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/20/2021PCN-21-106141 - Revision letter alignment. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production
drawing.
Download