1418919-1

MULTI CORE CABLE ADAPTER 90 DEGREE

Enhance cable management in industrial and commercial transportation settings with our Multi Core Cable Adapter. Featuring a convenient 90-degree angle design for efficient connectivity, this adapter is a must-have accessory for organizing cables. The black Polyamide body material ensures durability, while the included Strain Relief offers added protection. With a UL 94-HB flammability standard and a wide operating temperature range of -40 to 120°C (-40 to 248°F), this adapter guarantees safety and reliability. Suitable for Wire to Board and Wire-to-Device connections, it accommodates 4 to 7 positions with ease. Each package contains 400 adapters, making it ideal for bulk installations. Stay compliant with RoHS standards and streamline your cable management with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418919-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
Package Quantity:400
Number of Positions:4, 7
GPL:J93
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J673
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:13 mm, .512 in
Material Flammability Standard:UL 94-HB
Part Aliases:1418919-1
SKU:AMP1418919-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: