1418939-7
56 POS. AIRBAG CONNECTOR
Enhance your automotive connectivity with this durable green MQS connector, featuring 56 positions for seamless signal transmission. Designed for through-hole solder termination, it ensures secure PCB attachment. With a 2.54mm pitch and horizontal mount orientation, it offers easy integration into your circuitry. UL 94-HB rated for material flammability, it guarantees safety in operation. The tin-plated interface and shielded construction provide reliable performance, while the boardlock feature and .8mm PCB retention ensure stability. With a compact 31.8mm width and 3.54-inch length, it's ideal for space-constrained applications. Packaged in a tube for convenience, it's a versatile solution for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418939-7 |
Color: | Green |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 56 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 in, .8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 56 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.19 in, 31.8 mm |
PCB Mount Alignment: | With |
Length: | 3.54 in, 89.86 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.5 mm, .925 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1418939-7 |
SKU: | AMP1418939-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |