Enhance your electronic connections with our FASTON 250 TAB .032 BR. Designed for reliable performance, this through-hole termination method ensures secure attachment to your PCB. Featuring a straight orientation and a 45° terminal angle, it offers versatility in installation. With a stud mount mounting style, it facilitates easy integration into your setup. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your connectivity needs. Perfect for various applications, it's a must-have in any technician's toolkit. Elevate your projects with the quality and efficiency of our PCB Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142241-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP142241-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:4.1 mm / .161 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F
Part Alias:AMPS-0-0142241-1,948416-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: