142241-2
FASTON 250 TAB .032 TPBR
Enhance your connectivity with our FASTON 250 TAB .032 TPBR through-hole terminal, designed for efficient and secure termination. Featuring a straight orientation and a 45° terminal angle, this component is ideal for various electronic applications. Its stud mount mounting style ensures sturdy installation, making it a reliable choice for PCB terminals. Crafted with RoHS compliance in mind, this terminal guarantees environmentally-friendly operation. Elevate your project with this high-quality connector, perfect for Crimp Quick Disconnect Tab Terminals, Crimp Quick Disconnect Terminals, and more in the Crimp Terminals, Housings, Splices, & Lugs category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 142241-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP142241-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.1 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |