GPDN

GPDN=RLY,GEN,PURP,125VDC

Enhance your control systems with the Agastat GP Series General Purpose Relay. Featuring a durable construction and a 4 Form C contact configuration, this relay is designed for reliable performance in a variety of applications. With a coil voltage of 125VDC and a contact current rating of 10A, it ensures efficient power management. The socket mount type and plug-in terminal make installation easy, while the 16 flat base pins provide secure connectivity. Measuring 45 x 45 x 109mm, this compact relay is suitable for space-constrained environments. Trust in its monostable coil type for dependable operation. Perfect for signal and communication relay needs, this product is a valuable addition to any setup. Please note that it is not RoHS compliant. Elevate your systems with the Agastat GP Series General Purpose Relay.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity GPDN
Series:Agastat GP Series
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:125 VDC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Termination Type:16 Flat Base Pins
Contact Current Rating:10 A
Dimensions:45 x 45 x 109 mm
Coil Type:Monostable
Part Aliases:GPDN
SKU:AMP1423155-6
Contact Special Features:Magnetic Blowout
Height:118 mm / 4.64 in
Length:45 mm / 1.772 in
Width:45 mm / 1.722 in
Actuating System:DC
Input Voltage:125 VDC
Contact Voltage Rating:120 VAC
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):6 mW
Option:Magnetic Blowout Device
Product Type:Relay
Relay Type:Control
Relay Style:Power
Operating Temperature Range:0 - 60 °C
Supplier Product:Signal Relays
Part Alias:1423155-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: