1423160-4
7014AD=RLY,STD,ON,4P,120VAC,10
Enhance your electrical systems with our Time Delay Relay, featuring a robust amperage of 10A at 240VAC for reliable performance. Designed for convenient installation, it comes with a Mounting Bracket for easy setup. Operating on a precise On-Delay mechanism with ±10% repeatability, this device offers optimal control. With a 4 Form C contact arrangement, it provides versatile switching options. The delay time can be adjusted from 10 to 100 seconds, offering flexibility in timing functions. Equipped with screw terminals for secure connections, it ensures stability in operation. Controlled by a knob, the input voltage range of 110-120VAC allows for seamless integration into various systems. Crafted with high-quality materials, this Time Delay Relay is a durable and efficient solution for your relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423160-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | 10 - 100 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1423160-4 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423160-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |