1423161-7
7014PC=RLY,STD,ON,4P,125VDC,20
Enhance your electrical system with our On-Delay Time Delay Relay, designed for precise control and efficiency. Operating at 10 A at 240 VAC, this relay ensures reliable performance in various applications. With a delay time range of 2 to 20 seconds, it offers flexibility for customized timing needs. The 4 Form C contact arrangement (4PDT, 4 C/O) provides versatile connectivity options, while the screw terminals make installation a breeze. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), and featuring a convenient knob control, this relay is both compact and user-friendly. Rest assured of its quality as it complies with RoHS standards, exemplifying our commitment to environmental responsibility. Upgrade your setup with this essential component for seamless operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423161-7 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | 2 - 20 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP1423161-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423161-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |