1423165-4
7024AD=RLY,STD,OFF,4P,120VAC,5
This off-delay time relay is designed to deliver reliable performance in various applications. With an amperage of 10 A at 240 VAC and a contact arrangement of 4 Form C, it offers versatile functionality. The knob control and screw terminal termination make for easy setup and operation, while the mounting bracket ensures secure installation. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's compact yet efficient. Operating at an input voltage of 110-120 VAC, this timing module guarantees precision with a repeatability of ±5%. RoHS compliance underscores its commitment to environmental responsibility. Explore the possibilities of this essential component in your relay systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423165-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1423165-4 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 5 - 50 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423165-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |