1423165-6
7024AK=RLY,STD,OFF,4P,120VAC,
Enhance your electrical control system with our high-performance Time Delay Relay. Designed for reliable operation, this device features a 10 A capacity at 240 VAC, making it suitable for a variety of applications. Its Mounting Bracket ensures easy installation, while the Off-Delay operation type offers precise timing control. With a repeatability of ±10%, you can count on consistent performance. The Screw Terminals allow for secure connections, and the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for different setups. With a contact arrangement of 4 Form C (4PDT, 4 C/O), it provides flexibility in switching. Operating at an input voltage of 110-120 VAC, it's efficient and reliable. The Knob control type simplifies adjustment, while its durable construction ensures longevity. Non-RoHS compliant. Upgrade your system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423165-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1423165-6 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1 - 300 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423165-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |