1423166-4
7024NC=RLY,STD,OFF,4P,48VDC,15
Enhance your electrical system with our Off-Delay Time Delay Relay, offering reliable performance with an amperage of 10 A at 240 VAC. Featuring a Mounting Bracket for easy installation, this device operates efficiently with a repeatability of ±5%. Its 4 Form C contact arrangement ensures versatile connectivity, while the 4PDT configuration guarantees seamless functionality. With screw terminals for convenient termination, it measures 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), making it suitable for various applications. Control is intuitive thanks to the Knob design, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423166-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 48 VDC |
Control Type: | Knob |
SKU: | AMP1423166-4 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423166-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |