1423167-7

Heilind Number:AMP1423167-7
Manufacturer:TE Connectivity
Manufacturer Number:1423167-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSFR90X=UNIV. TIMER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423167-7
Amperage:10 A at 120 VAC
Mount Type:DIN Rail
Operation Type:Multiple Modes
Repeatability:±1% ±.01 seconds
Termination Type:Screw Terminals
Dimensions:2.206 x 2.679 x 3.821 in, 56 x 68 x 97 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:Multiple Ranges
Control Type:Adjustable
SKU:AMP1423167-7

Detailed Description

Enhance your control system with the SSFR90X Universal Timer, a versatile component designed for precise time-delay operations. With an amperage rating of 10 A at 120 VAC, this timer is suitable for a range of applications. Featuring a DIN Rail mount type and screw terminals for easy installation, it offers convenience in setup. Its multiple modes of operation and ±1% ±.01 seconds repeatability ensure reliable performance. The 2 Form C, DPDT contact arrangement with 2 C/O contacts allows for flexible connectivity. With adjustable control and a variety of delay time ranges, this timer provides customizable functionality. Its compact dimensions of 2.206 x 2.679 x 3.821 inches (56 x 68 x 97 mm) make it space-efficient. Trust in the SSFR90X for efficient and accurate timing in your relay and control systems.