1424050-1

PREMIUM SDE DIE BNC

Enhance your crimping capabilities with our Premium SDE Die BNC tool. Designed for efficiency and precision, this essential accessory is a must-have for any professional working with BNC connectors. Whether you're in the field or in the workshop, this tool's versatility and reliability make it a valuable asset. Its seamless integration with our Portable Crimp Tools ensures seamless operation, with compatibility across various power sources including battery, electric, manual, and pneumatic. Featuring removable/interchangeable die sets, it offers flexibility for a wide range of applications. Rest assured, this tool is not only high-performing but also environmentally conscious, with RoHS compliance. Elevate your workflow with this top-tier product, available in our comprehensive range of connectors, tools, and crimpers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1424050-1
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP1424050-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Closed Barrel - COAX
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:D81993-000,AMP-0-1424050-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: