142685-3

Heilind Number:AMP142685-3
Manufacturer:TE Connectivity
Manufacturer Number:142685-3
ECAD Model:
3D Model

Description:

L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142685-3
Series:Positive Lock 197
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:21 mm, .826 in
Material:Phosphor Bronze
Compatible Tab Width:.2 in, 5.08 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.051 - .078 in, 1.3 - 2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP142685-3

Detailed Description

Introducing the L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ, a key component of the Positive Lock 197 series designed for secure connections. Crafted from durable Phosphor Bronze with Pre-Tin plating, this straight receptacle ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Suitable for 17-20 AWG (0.51-1.03 mm²) wires, it features an F-Crimp for easy installation and an open barrel that accommodates wire insulation diameters of 1.3-2 mm (0.051-0.078 in). Compliant with RoHS standards, this product is a vital addition to your connectivity solutions.