1437024-5

622-2031=FSKT IDC S 20 SR

Part Aliases: TE Connectivity 622-2031  
Enhance the durability and performance of your electronic connections with our Strain Relief Accessory in striking Blue. Designed for a seamless fit, this essential component features 20 contacts for optimal connectivity and is constructed from high-quality Glass Filled Polyester, meeting stringent material flammability standards with a UL 94V-0 rating. With a sleek length of 29.9mm, it offers both functionality and style. Each package contains 50 units, ensuring you have an ample supply for your projects. Perfect for maintaining secure and stable FFC & FPC connections, this accessory is a must-have for any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437024-5
Color:Blue
Accessory Type:Strain Relief
Number of Contacts:20
Body Material:Glass Filled Polyester
Package Quantity:50
Number of Positions:20
GPL:318
Packaging:Package
GPL Description:Data and Devices
Product Code:E116
Connector Product Type:Accessory
ECCN:EAR99
Length:29.9 mm
Material Flammability Standard:UL 94V-0
Part Aliases:622-2031 1437024-5
SKU:AMP1437024-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: