| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437251-3 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 18 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Insertion Force: | ZIF |
| Part Aliases: | FP-1800S 1437251-3 |
| SKU: | AMP1437251-3 |
1437251-3
Specifications
Detailed Description
Enhance the connectivity of your devices with the FP-1800S FlexPac Housing Socket. Designed for high-speed signal transmission, this receptacle features 18 contacts arranged in a single row, ensuring efficient data transfer. The durable polyamide construction in a vibrant blue hue offers both strength and visual appeal. With a cable mount configuration, it allows for versatile installation. Operating seamlessly in temperatures ranging from -55 to 105 °C, this connector is suitable for various environments. Its wire-to-board connector system and vertical cable entry provide easy integration. RoHS compliant and with ZIF insertion force, it meets quality and usability standards. Ideal for data and device applications, the FP-1800S is a reliable component for your connectivity needs.

