1437452-6
7022ADY1=RLY,STD,OFF,2P,120VA
Enhance your electrical control system with our reliable Off-Delay Time Delay Relay. Designed for optimal performance, this relay operates at 10 A with 240 VAC input voltage, offering precise timing functionality. With a contact arrangement of 2 Form C DPDT, you can trust in its efficient signal switching capabilities. The termination type of Screw Terminals ensures secure and convenient installation, while the Mounting Bracket allows for easy placement. With dimensions of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), it's compact yet powerful. Control is simple with the Knob interface, and the repeatability of ±5% guarantees consistent operation. Not only does this relay meet high standards of performance, but it also complies with RoHS regulations, making it a sustainable choice for your application. Upgrade your time delay relay system with this versatile and efficient component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437452-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1437452-6 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 5 - 50 seconds |
Option: | Horizontal Calibration |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7022ADY1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |