1437566-3
FSMSM=3.5X6 SMT TACT
Enhance your electronic devices with the FSMSM=3.5X6 SMT TACT switch, a high-performance component designed for Surface Mount installation. Featuring a sleek black Polyamide actuator and durable Brass contact material, this switch offers reliable operation with a vertical mount angle. The SPST pole and throw configuration, along with the Off-(On) switch operation, ensures seamless functionality. With a low operating force of 180g and a rated voltage of 24VDC, it's ideal for various applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your tactile and keyboard interfaces with this precision-engineered switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437566-3 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Brass |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Rectangular |
Switch Operation: | Off - (On) |
Operating Force: | 180 g, 6.349 oz |
Actuator Material: | Polyamide |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .042 in, 1.07 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1437566-3 |
Cover Material: | Stainless Steel |
Case Color: | Brown |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyester |
Tactile Feel: | Yes |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .18 in |
Button Width: | 2.99 mm / .118 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 1437566-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |