1437572-1

Heilind Number:AMP1437572-1
Manufacturer:TE Connectivity
Manufacturer Number:1437572-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPBF11FGRA2=SUBMIN PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437572-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush Plunger
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1437572-1

Detailed Description

Enhance your electronic projects with the TPBF11FGRA2 Submini Pushbutton. Designed for efficiency and convenience, this pushbutton features a .4A amperage and a durable copper alloy contact material with gold plating. Its right-angle mount type allows for easy installation, while the SPDT contact configuration and flush plunger actuator ensure reliable performance. The red actuator color adds a vibrant touch, and with a rated voltage of 20VAC/20VDC, this pushbutton is suitable for various applications. Whether you're in the lab or on the job, this pushbutton is a must-have for seamless switching operations. Please note that it is not RoHS compliant. Elevate your switch game with this high-quality component.