1437648-2
4DBL-02-006=4DBL ASSEMBLY
Introducing the Buchanan 4 Series Barrier Terminal Block, an essential component for secure electrical connections. With a housing made of UL 94V-0 rated Polyamide, it ensures safety and reliability in various applications. Featuring two contacts in a single row, it accommodates wire sizes ranging from 22 to 14 AWG with ease. The double printed circuit pin termination method and copper alloy terminals plated with tin guarantee efficient conductivity. This terminal block, with a voltage rating of 150V or 300V, is suitable for industrial use, meeting RoHS compliance standards. Its open bottom design with standoffs offers easy mounting options, while the zinc-plated steel screws provide durability. Ideal for use in diverse settings, from machinery to control panels, this terminal block is a versatile solution for your connectivity needs. With a package quantity of 500, it's perfect for both large-scale projects and everyday maintenance tasks. Trust in the Buchanan 4 Series for high-performance terminal block solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437648-2 |
Series: | Buchanan 4 Series |
Amperage: | 20 A |
Housing Material: | Polyamide |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Double Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 4-40 |
Package Quantity: | 500 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E457 |
Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
Screw Material: | Steel |
Length: | 18.06 mm, .711 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437648-2;4DBL-02-006 |
SKU: | AMP1437648-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |