| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437654-8 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 173 mm, 6.811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437654-8 6PCV-18-007 |
| SKU: | AMP1437654-8 |
1437654-8
Specifications
Detailed Description
Introducing the Buchanan 6 Series Black Terminal Block, a reliable and versatile component designed for industrial applications. Made with UL 94V-0 rated thermoplastic housing, it ensures safety and durability. This terminal block features 18 contacts in a single row, with a termination method of Printed Circuit Pin, making it easy to install and connect. With a voltage rating of 300V and 600V, it can accommodate various power requirements. The housing material is suitable for wave solder processes up to 265°C, and the screw size is 6-32, allowing for secure mounting. Its compact size, with a pitch of 9.53 mm (.375 in), makes it ideal for space-constrained installations. The bright tin plating finish on the copper alloy terminals ensures excellent conductivity. RoHS compliant and lead-free solder capable, this terminal block is not only efficient but also environmentally friendly. Perfect for use in a wide range of industrial settings, it offers reliable performance and ease of installation.

