1437658-3

Heilind Number:AMP1437658-3
Manufacturer:TE Connectivity
Manufacturer Number:1437658-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8PCV-06-410=8PCV-06 W/MTG.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437658-3
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:11.1 mm, .438 in
Mount Angle:Vertical
Screw Size:8-32
Number of Levels:1
Number of Positions:6
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Length:3.573 in, 90.75 mm
Barrier Strip Style:Tri-Barrier
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Block Style:Open Bottom with Standoffs
Part Aliases:8PCV-06-410 1437658-3
SKU:AMP1437658-3

Detailed Description

Easily connect with precision using this high-quality Barrier Terminal Block. Designed for industrial use, this vertical-mount block features a Printed Circuit Pin termination method and accommodates 6 positions with a pitch of 11.1mm (.438 in). With a durable Tri-Barrier style and included mounting ears and bushings, installation is a breeze. Its open-bottom design with standoffs ensures stability, while the package of 70 units offers convenience for bulk projects. Rest assured of its compliance with RoHS standards, making it a reliable choice for your connectivity needs.