1437664-7

Heilind Number:AMP1437664-7
Manufacturer:TE Connectivity
Manufacturer Number:1437664-7
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

NC6-P107-05=NC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437664-7
Color:Black
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:5
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:200
Number of Levels:1
Number of Positions:5
GPL:A46
Profile:Low
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E463
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.934 in, 49.12 mm
Screw Plating:Zinc
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1437664-7 NC6-P107-05
SKU:AMP1437664-7

Detailed Description

Enhance connectivity with the NC6-P107-05, a robust black assembly designed for industrial applications. This UL 94V-0 compliant terminal block accommodates up to 5 contacts with a 20A amperage rating and 300V voltage capacity. Featuring a polyamide housing, copper alloy terminals with tin plating, and a low-profile design, it ensures reliable performance in a wide operating temperature range (-40 to 105°C). With wave solder capability and 6-32 screw size, it offers easy installation on printed circuit boards. Perfect for secure and efficient wiring connections in various setups, this barrier terminal block is RoHS compliant, meeting environmental standards without compromising quality.