1437665-9

Heilind Number:AMP1437665-9
Manufacturer:TE Connectivity
Manufacturer Number:1437665-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JC6-P107-05=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437665-9
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Quick Connects
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:200
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.936 in, 49.17 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.25 x .032 in, 6.35 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:JC6-P107-05 1437665-9
SKU:AMP1437665-9

Detailed Description

The JC6-P107-05=JC6 ASSEMBLY is a crucial component for industrial applications, boasting UL 94V-0 flammability standards for enhanced safety. With a sleek black housing made of thermoplastic, it offers durability and reliability. This assembly features five contacts in a single row, with a quick connect termination method for convenient installation. Operating at amperages of 5A and 20A, and voltages up to 300V and 600V, it ensures efficient power transmission. The vertical mount angle and wave solder capability make it versatile for various setups. With its copper alloy terminals and tin plating finish, it guarantees excellent conductivity. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of applications with ease. Its compact design, measuring 1.936 inches in length, makes it space-efficient. Compliant with RoHS standards, it's an environmentally friendly choice for your connectivity needs. Ideal for use in barrier terminal blocks and strips, this assembly offers top-notch performance in demanding industrial environments.