1437666-5
JC6-T308-09=JC6 ASSEMBLY
Enhance your industrial setup with the JC6-T308-09=JC6 ASSEMBLY, a crucial component in the Buchanan JC6 Series. Designed for optimum performance and safety, this assembly boasts UL 94V-0 standards compliance, ensuring reliability in high-temperature environments. With a black thermoplastic housing and 9 contacts arranged in a single row, it offers efficient connectivity for various applications. The solder turret termination method and 6-32 screw size guarantee secure installation, while its wave solder capability simplifies the manufacturing process. Featuring a vertical mount angle and a 300V/600V voltage rating, it's suitable for diverse electrical setups. The package includes 40 units, making it convenient for bulk installations. With lead-free solder compatibility and RoHS compliance, it aligns with modern environmental standards. Elevate your connectivity solutions with this versatile and dependable assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437666-5 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Solder Turret |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 40 |
Number of Levels: | 1 |
Number of Positions: | 9 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 103.226 mm, 4.064 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437666-5;JC6-T308-09 |
SKU: | AMP1437666-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |