1438126-1
50 WAY WIRE SHIELD (PROD)
Enhance your wire-to-board or wire-to-device connectivity with our Cover - Cable Exit accessory for the Get .64 Connector System. Designed for optimal strain relief, this black PBT GF cover includes 600 pieces in a convenient package. Meeting UL 94-HB flammability standards, it ensures safety in automotive applications. With a 90° cable exit angle and a bundle diameter of .795 inches, it offers versatility in installation. Not applicable for lead-free solder processes, this essential accessory guarantees secure and reliable connections in automotive environments. Upgrade your setup today with this high-quality connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1438126-1 |
Color: | Black |
Series: | Get .64 Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 600 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1438126-1 |
SKU: | AMP1438126-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |