1438153-6
1x6 sealed market key B
Easily connect female terminals with our Get .64 Connector System housing, designed for reliable signal transmission in automotive applications. With a pitch of 2.54mm and IP67 rating, this black PA GF body ensures durability even in harsh environments, operating seamlessly in temperatures ranging from -40 to 125°C. Featuring a single row with six positions and polarization for secure mating, it is ideal for wire-to-wire, wire-to-board, and wire-to-device connections. The integrated locking feature provides added security, while the sealable design offers protection against moisture. Measuring 1.236 inches in length, .772 inches in height, and 1 inch in width, this connector with a 180° cable exit angle is serviceable and RoHS compliant, meeting the highest industry standards. Perfect for automotive applications, it guarantees efficient and long-lasting performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1438153-6 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP67 |
Row Spacing: | .203 in, .27 in, 5.15 mm, 6.85 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M101 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.236 in |
Cable Exit Angle: | 180° |
Height: | 19.6 mm, .772 in |
Width: | 1 in, 25.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1438153-6 |
SKU: | AMP1438153-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2016 | P-16-013086 - Product Improvement. Due to mold transfer, shipping location will also change accordingly. Please update shipping location Burgess Road, Greensboro NC primary assembly location. | Download |