1438299-1

GET MALE TERM, A, AU, REREEL

Easily connect wires with our Male Terminals, specifically designed for automotive, truck, bus, and off-road applications. With a double crimp termination method and tin contact plating, these terminals ensure reliable conductivity even in harsh environments. Featuring a clean body design and F-Crimp type, they offer secure attachment to wires ranging from 22 to 24 AWG (.13 mm²). The primary locking feature enhances stability, while the tab splice type simplifies installation. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 125°F), these terminals are RoHS compliant, meeting environmental standards. Perfect for various automotive connectivity needs, they guarantee durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1438299-1
Amperage: 6.5 A
Termination Method: Double Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 125 °C, -40 - 125 °F
Wire Size: .13 mm², 22 - 24 AWG
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Clean Body
Terminal / Splice Type: Tab
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP1438299-1
series: Get .64 Connector System
Interface Plating: Tin (Sn)
Mating Tab Thickness: .64 mm / .025 in
Mating Tab Width: 1 mm / .039 in
Wire Insulation Diameter: 1.1 - 1.65 mm / .043 - .065 in
Wire Size Search: 22 AWG / 23 AWG / .13 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: