1438299-3
GET MALE TERM, B, AU, REREEL
Easily connect wires in automotive, truck, bus, and off-road applications with this male terminal. Featuring a tin contact plating and a double crimp termination method, it ensures a secure and reliable connection. With an amperage of 11A and compatibility with wire sizes ranging from 0.5 to 0.75mm² (18-20 AWG), it's perfect for a variety of power and signal applications. The F-Crimp design and terminal primary locking feature provide added durability, while its operating temperature range of -40 to 125°C (-40 to 125°F) makes it suitable for use in harsh environments. Fully RoHS compliant, it meets the latest environmental standards, offering peace of mind for your projects. Upgrade your automotive connectors with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1438299-3 |
Amperage: | 11 A |
Termination Method: | Double Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1438299-3 |
series: | Get .64 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.4 - 2.06 mm / .055 - .081 in |
Wire Size Search: | 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |