2151539-1

OCEAN-2.0-APPLICATOR-S-070F068SP

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-070F068SP, a high-performance tool designed for precision application tasks. This versatile applicator is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Its mechanical feed type allows for seamless operation, while its RoHS compliance guarantees environmental responsibility. Ideal for a wide range of industries, the OCEAN-2.0-APPLICATOR-S-070F068SP is a valuable addition to your toolkit. Elevate your workflow with this essential product from our Connectors, Tools, and Applicators category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151539-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151539-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/21/2022PCN-22-133073 - Revision Adjustment / Part Clarification. Replace #8&298 to -67,-31 Ocean applicator 2151539 updated item 8 6-1803763-7 anvil to reduce flash. Also updated item 298 3-1803945-0 tonker to reduce terminal rolling. These changes will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
11/21/2021PCN-21-118171 - Applicator improvement.Ocean applicator 2151539 updated item 34 1752356-1, item 53 2168083-3, item 261 3-1752356-3, deleted Item 50, added item 297 1803944-1, item 298 4-18032-3, item 299 22278-9, item 300 1803945-4. is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator/component orders but is not required for the functionality of existing applicators/components in the field.Download
06/11/2021E-21-005185 - Product Improvement. Ocean applicator 2151539 updated item 70 wire depressor 2119791-5 to better reduce marking of the insulation. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
08/29/2020E-20-010690 - Product Improvement. Ocean applicator 2151539 updated item 50 hold down assembly 1803382-6 is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
07/30/2018E-18-009815 - Product Improvement. OCEAN applicator 2151539 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
11/24/2017E-17-010636 - Product Improvement. Item 113, Lubricator Assembly, part number 2119955-1 was added. Lubricators are added to reduce tooling wear and reduce flash.Download
10/31/2017E-17-013978 - Product Improvement. Deleted items 50, 51, 52, 174, 175, 176, 177, hold down assembly. Added 1803382-1 and 2 pieces of 1-2168083-0, spring loaded hold down assembly. This allows all terminal on the log to be run with minimal adjustments. No update of previous revisions is necessary as they were qualified to the manufacturers crimp specification.Download
11/30/2016E-16-015962 - Product Improvement. Update the part number for the floating shear in the bill of material due to superseding of part number.Download
11/29/2016E-16-015082 - Product Improvement. Floating shear changed in order to accommodate carrier strip styles of all terminals on drawing.Download
06/29/2016E-16-008691 - Product Improvement. 2151539 component changes for product improvement.Download
03/30/2016E-16-004042 - Product Improvement. 2150507 components changed for product improvement. 2151539 components changed for product improvement.Download
02/29/2016E-16-002466 - Product Improvement. Added additional terminal support block to be able to run male and female terminals.Download
02/22/2016E-16-000433 - Product Improvement. Changes to Ocean Applicator part number 2151539 request from German team to
meet modified 114 specification.
Download
08/31/2015E-15-011897 - Product Improvement. Updated applicator to be able to run dimple up and dimple down product.Download