2151539-2

OCEAN-2.0-APPLICATOR-S-070F068SP

Elevate your assembly process with the OCEAN-2.0-APPLICATOR-S-070F068SP, a cutting-edge tool designed for precision and efficiency. This pneumatic applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for versatile use in various applications. Its sleek design and advanced technology make it a must-have for any production environment. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit with this essential device and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151539-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151539-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: