1438465-1

4 POS PLUG HOUSING, RIGHT KEYED, .040 ML

Introducing our Multilock Connector System, a versatile solution for automotive applications. With a 2.5mm pitch and 4 positions, this series offers reliable signal connectivity. The connectors feature a PBT body, ensuring durability in harsh environments with an operating temperature range of -30 to 105°C. Each connector is designed for wire-to-wire mating, with a height of 18.7mm and width of 13.3mm. Polarization and a 1mm mating tab width provide secure connections, while the natural body color blends seamlessly into any assembly. While not sealable or lead-free solder reviewed, this connector system is a dependable choice for automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1438465-1
Series: Multilock Connector System
Number of Rows: 1
Pitch: .098 in, 2.5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N18
Packaging: Package
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M233
Connector System: Wire to Wire
Length: .52 in
Height: 18.7 mm, .736 in
Width: 13.3 mm, .524 in
Mating Tab Width: .039 in, 1 mm
Body Color: Natural
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 1438465-1
SKU: AMP1438465-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: