144271-4

PLUG HE14 IDC 90 4 P AWG 26

Create reliable connections with this PLUG HE14 IDC 90 4 P AWG 26. Designed for seamless integration, this connector assembly features a durable Polybutylene Terephthalate - GF housing and Phosphor Bronze contacts, ensuring optimal conductivity. With a cable mount (free-hanging) configuration and insulation displacement crimp (IDC) termination method, installation is quick and hassle-free. Its compact design, with an overall height of 14.5 mm and overall length of 7.62 mm, is ideal for space-constrained applications. The blue housing color adds a touch of organization, while its operating temperature range of -40 to 100°C (-40 to 212°F) guarantees reliable performance in various environments. Whether for signal transmission or power delivery, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 144271-4
Amperage:3 A
Connector Type:Connector Assembly
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:14.5 mm, .571 in
Overall Length:.3 in, 7.62 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:4
Housing Color:Blue
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Contact Underplating Material:Nickel
Wire Size:.12 mm², 26 AWG
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:500 V
SKU:AMP144271-4
series:AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range:1 mm / .039 in
Insulation Resistance:1000 MΩ
Housing Entry Configuration:Both Ends Closed
UL Flammability Rating:UL 94V-0
Glow Wire Rating:Standard Part - Not Glow Wire
PCB Mount Retention:Without
Panel Mount Feature:Without
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: