144273-6
PLUG HE13 IDC 90 6 P AWG 24
Easily connect wires with our Potter series PLUG HE13 IDC 90 6 P AWG 24 Housing Connector. Featuring a durable Polybutylene Terephthalate housing in a striking blue color, this connector is designed for reliable performance. With a contact layout of Inline and termination method of Insulation Displacement Crimp (IDC), it ensures secure connections for 24 AWG wires. Rated for 3 A and 1000 V, it meets industrial standards for safety and efficiency. The housing is UL 94V-0 compliant, offering peace of mind in terms of flammability. With a package quantity of 500, it's ideal for bulk applications. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. This connector, with its 6 positions and 1 row, is a versatile choice for PCB applications, offering easy wire termination without the need for strain relief. It's ROHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144273-6 |
Color: | Blue |
Series: | Potter |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 1000 V |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Blue |
Insulation Resistance: | 5000 MΩ |
GPL: | 284 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 8 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2027 |
Wire Size: | .22 mm², 24 AWG |
Contact Layout: | Inline |
Connector Length: | 16.04 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .047 in, 1.2 mm |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 144273-6 |
SKU: | AMP144273-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |